text.skipToContent text.skipToNavigation

Manufacturer Part #

KA5M0365RTU

KA5M0365 Series Single 12 mA 4.5 Ω Power Switch Flange Mount - TO-220F-4

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 9V to 30V
No of Elements: Single
On-state Resistance-Max: 4.5Ω
Rated Current-Max: 3A
Type: Power Switch
Package Style:  TO-220F-4
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,180.00
USD
Quantity
Web Price
1,000
$1.18
2,000
$0.97
3,000
$0.96
5,000+
$0.945
Product Variant Information section