text.skipToContent text.skipToNavigation

Manufacturer Part #

L6377D

SO 14 .15 TO JEDEC MS-012

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1548
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 58V
Configuration: High Side
Input Voltage: 8V to 35V
No of Elements: Single
Rated Current-Max: 0.5A
Type: Power Switch
Operating Temp Range: -55°C to +150°C
Rise Time: 20µs
Fall Time: 20µs
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The L6377D device is a monolithic intelligent power switch in multipower BCD technology for driving inductive, capacitive or resistive loads. Diagnostic for CPU feedback and extensive use of electrical protections make this device inherently indistructible and suitable for general purpose industrial applications.

Features:

  • Multipower BCD technology
  • 0.5 A output current
  • 8 to 35 V supply voltage range
  • Externally programmable current limit
  • Non-dissipative over-current protection
  • Thermal shutdown
  • Under voltage lockout with hysteresys
  • Diagnostic output for under voltage, over temperature and over current
  • External asynchronous reset input
  • Presettable delay for overcurrent diagnostic
  • Open ground protection
  • Protection against surge transient (IEC 61000-4-5)
  • Immunity against burst transient (IEC 61000-4-4)
Pricing Section
Stock:
650
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$173.00
USD
Quantity
Web Price
50
$3.46
150
$2.57
250
$2.50
500
$2.40
1,000+
$2.30
Product Variant Information section