text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14802CCM+

Low-Charge Injection, 16-Channel, High-Voltage Analog Switches

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 16
Circuitry: SPST N.O.
Supply Current: 3.4mA
ON Resistance: 20Ω
Supply Voltage: 40V to 250V
Crosstalk: -80dB
Off-Isolation: -50dB
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$816.20
USD
Quantity
Web Price
1
$51.01
3
$47.00
5
$45.25
10
$42.97
20+
$40.81
Product Variant Information section