text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14915AFM+T

Industrial Octal High Side Driver with Diagnostics- Power Switch ICs

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 56V
Configuration: High Side
Input Voltage: 10V to 36V
No of Elements: Eight
On-state Resistance-Max: 250mΩ
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 11µs
Turn-on Delay Time: 11µs
Current - Limit: 1A
Rise Time: 8µs
Fall Time: 8µs
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$11,050.00
USD
Quantity
Web Price
2,500+
$4.42
Product Variant Information section