text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14919AUP+

MAX14919 Series 60 V 300 mOhm SMT Quad Low Side Switch - TSSOP-20EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 55V
Configuration: Low Side
Input Voltage: 7V to 60V
No of Elements: Quad
On-state Resistance-Max: 0.3Ω
Rated Current-Max: 0.8A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 105ns
Turn-on Delay Time: 70ns
Current - Limit: 0.95A
Fall Time: 160ns
Package Style:  TSSOP-20EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
148
Multiple Of:
74
Total
$261.96
USD
Quantity
Web Price
74+
$1.77
Product Variant Information section