text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1823BEUB+T

MAX1823 Series 5.5 V 50 uA Surface Mount Dual USB Switch - uMAX-10

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1641
Product Specification Section
Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 4V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 0.12Ω
Rated Current-Max: 0.72A
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.1ms
Turn-on Delay Time: 0.8ms
Current - Limit: 0.9A
Rise Time: 2.5ms
Fall Time: 2.8ms
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
6 Weeks
Total
$3,175.00
USD
Quantity
Web Price
2,500+
$1.27
Product Variant Information section