text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 16,690

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.87
250 $0.51
500 $0.475
750 $0.46
1,500+ $0.43
Total:

$1.74

USD
Attributes
Attributes Table
Configuration High Side
Input Voltage 1.5V to 5.5V
No of Elements Single
Rated Current-Max 1A
Operating Temp Range -40°C to +125°C