text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4793EUK+T

MAX4793 Series 5.5 V Surface Mount Current Limit Switch - SOT-23-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 2.3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 0.4Ω
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Current - Limit: 0.3A
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,400.00
USD
Quantity
Web Price
2,500+
$1.76
Product Variant Information section