text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4831ELT+T

50mA/100mA Current-Limit Switches with NO-LOAD Flag in µDFN

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 2.3V to 5.5V
On-state Resistance-Max:
Type: Current Limit Switch
Turn-off Delay Time: 50µs
Turn-on Delay Time: 30µs
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$7,000.00
USD
Quantity
Web Price
2,500+
$2.80
Product Variant Information section