text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8586ETA+T

MAX8586 Series 5.5 V 1.2 A 55 mOhm Single USB Switch - TDFN-8EP (3x3)

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.75V to 5.5V
No of Elements: Single
On-state Resistance-Max: 95mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.1ms
Turn-on Delay Time: 1.5ms
Current - Limit: 1.2A
Rise Time: 5.5ms
Fall Time: 4ms
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2,425.00
USD
Quantity
Web Price
2,500
$0.97
5,000
$0.79
7,500
$0.78
10,000+
$0.775
Product Variant Information section