text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33879BPEKR2

MC33879 Series 1.2 A 750 mOhm SPI 5.5–27.5 V Power Switch IC - SOIC-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP MC33879BPEKR2 - Technical Attributes
Attributes Table
Configuration: High Side / Low Side
Input Voltage: 3.1V to 5.5V
No of Elements: Eight
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 30µs
Turn-on Delay Time: 1µs
Current - Limit: 1.2A
Input Type: Non-Inverting
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$5,340.00
USD
Quantity
Unit Price
1,000+
$2.67