text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2005A-2YM5-TR

MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 220mΩ
Rated Current-Max: 500mA
Type: Power Distribution Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
7 Weeks
Total
$0.41
USD
Quantity
Web Price
1
$0.405
250
$0.29
500
$0.28
750
$0.275
1,500+
$0.265
Product Variant Information section