text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2075-1YMM-TR

MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 140mΩ
Rated Current-Max: 1.25A
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC2075-1YMM TR is a part of MIC2075 Series 5.5 V high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection

The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers “smart” thermal shutdown that reduces current consumption in fault modes

Features:

  • 140 mΩ maximum on-resistance
  • 2.7 V to 5.5 V operating range
  • 500 mA minimum continuous output current
  • Short-circuit protection with thermal shutdown
  • Fault status flag with 3ms filter eliminates false assertions
  • Undervoltage lockout
  • Reverse current flow blocking (no “body diode”)
  • Circuit breaker mode (MIC2075) reduces power
  • Consumption
  • Logic-compatible input
  • Soft-start circuit
  • Low quiescent current
  • Pin-compatible with MIC2525

Applications:

  • USB peripherals
  • General purpose power switching
  • ACPI power distribution
  • Notebook PCs
  • PDAs
  • PC card hot swap
Pricing Section
Stock:
4,350
Web Price:
$6.89 USD Each
Total
$20.78
USD
Cost Per Unit
$10.39

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.