text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2090-1YM5-TR

50MA CURRENT LIMITING POWER DISTRIBUTION SWITCH

Mfr. Name: Microchip
Standard Pkg:
Date Code: 1444
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 1.2Ω
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 125µs
Turn-on Delay Time: 215µs
Current - Limit: 75mA
Rise Time: 5µs
Fall Time: 115µs
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,790
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$4.90
USD
Quantity
Web Price
1
$4.90
50
$4.20
100
$4.09
500
$3.84
1,500+
$3.68