text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2091-2YM5-TR

100MA CURRENT LIMITING POWER DISTRIBUTION SWITCH WITH LATCH-OFF FEATURE

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 1200mΩ
Type: Power Distribution Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 125µs
Turn-on Delay Time: 215µs
Current - Limit: 250mA
Rise Time: 5µs
Fall Time: 115µs
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$900.00
USD
Quantity
Web Price
3,000+
$0.15
Product Variant Information section