text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2506YM-TR

MIC2506 Series 7.5 V 165 mOhm Surface Mount Dual 1A High-Side Switch - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 7.5V
No of Elements: Dual
On-state Resistance-Max: 165mΩ
Type: Power Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$4,100.00
USD
Quantity
Web Price
2,500+
$1.64
Product Variant Information section