text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2562A-1YM-TR

MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 12V
No of Elements: Dual
On-state Resistance-Max: 150mΩ
Rated Current-Max: 1.5A
Type: Power Switch
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MIC2562A PCMCIA (Personal Computer Memory Card International Association) and CardBus power controller handles all PC Card slot power supply pins, both VCC and VPP. The MIC2562A switches between the three VCC voltages (0V, 3.3V and 5.0V) and the VPP voltages (OFF, 0V, 3.3V, 5V or 12.0V) required by PC Cards. The MIC2562A switches voltages from the system power supply to VCC and VPP. Output voltage is selected by two digital inputs each and output current ranges up to 1A for VCC and 250mA for VPP.

The MIC2562A provides power management capability controlled by the PC Card logic controller. Voltage rise and fall times are well controlled. Medium current VPP and high current VCC output switches are self-biasing: no +12V supply is required for 3.3V or 5V output.

Features :

  • High-efficiency, low-resistance switches require no 12V bias supply
  • No external components required
  • Output current limit and overtemperature shutdown
  • Open-drain flag for error condition indication
  • Ultra-low power consumption
  • Complete PC Card/CardBus VCC and VPP switch matrix in a single package
  • Logic compatible with industry standard PC Card logic controllers
  • No voltage shoot-through or switching transients
  • Break-before-make switching
  • Digital selection of VCC and VPP voltages
  • Over 1A VCC output current
  • Over 200mA VPP output current
  • Pb-free SOIC packages
  • UL recognized, file #179633

Applications :

  • PC Card power supply pin voltage switch
  • CardBus slot power supply control
  • Data collection systems
  • Machine control data input systems
  • Wireless communications
  • Bar code data collection systems
  • Instrumentation configuration/datalogging
  • Docking stations (portable and desktop)
  • Power supply management
  • Analog power switching

To learn more about MIC2562A-1YM TR product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,462.50
USD
Quantity
Web Price
2,500+
$0.985
Product Variant Information section