text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94073YC6-TR

MIC94073 Series 5.5 V 170 mOhm Surface Mount High Side Power Switch - SC-70-6

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 170mΩ
Rated Current-Max: 1.2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MIC94073YC6 TR is a 5.5 V 170 mΩ Surface Mount High Side Power Switch and its available in a SC-70-6 package .

The MIC94073 are high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports 1.2A of continuous current. The MIC94071 and MIC94073 feature an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state.

Product Features :

  • 1.7 V to 5.5 V input voltage range
  • 1.2 A continuous operating current
  • 3 A pulse current
  • 120 mΩ R DSON (typical)
  • Built-in level shift for control logic; can be operated by 1.5 V logic.
  • Low 2 µA quiescent current
  • Soft-Start: MIC94072/73
  • Micro-power shutdown <1µA
  • Load discharge circuit: MIC94071, MIC94073
  • Space saving 1.2 mm × 1.6 mm Thin MLF ® package

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.70
USD
Quantity
Web Price
1
$0.70
50
$0.555
100
$0.535
500
$0.485
1,500+
$0.455
Product Variant Information section