Manufacturer Part #
MP5036AGJ-Z
Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Monolithic Power Systems MP5036AGJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP5036AGJ-Z - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.9V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 43mΩ |
| Type: | Current Limit Switch |
| Operating Temp Range: | -40°C to +125°C |
| Turn-on Delay Time: | 500µs |
| Current - Limit: | 3.5A |
| Package Style: | TSOT-23-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount