text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6205DN-LF-Z

3.3/5V Single-Channel 500mA Current Limit Power Distribution Switch

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 3.3V to 5V
No of Elements: Single
On-state Resistance-Max: 130mΩ
Rated Current-Max: 500mA
Type: Power Distribution Switch
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,275.00
USD
Quantity
Web Price
2,500
$0.51
5,000
$0.485
7,500
$0.46
10,000
$0.435
12,500+
$0.415
Product Variant Information section