text.skipToContent text.skipToNavigation

Manufacturer Part #

MP62181DH-LF-Z

3.3V/5V, Single-Channel 2A Current-Limited Switch

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 130mΩ
Rated Current-Max: 2A
Type: Power Distribution Switch
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,737.50
USD
Quantity
Web Price
2,500
$0.695
5,000
$0.565
7,500
$0.56
10,000+
$0.555
Product Variant Information section