text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6231DN-LF-Z

0.5A, Active High, Dual Channel Current Limited Switches

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 130mΩ
Rated Current-Max: 0.5A
Type: Power Distribution Switch
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,637.50
USD
Quantity
Web Price
2,500
$0.655
5,000
$0.535
7,500
$0.53
10,000+
$0.525
Product Variant Information section