text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

NUD3105LT1G

NUD Series 6 V 500 mA SMT Integrated Relay Inductive Load Driver - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 1.2Ω
Rated Current-Max: 500mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NUD3105LT1G is a low side integrated relay inductive load driver used to switch inductive loads such as relays, solenoids incandescent lamps and small DC motors without the need of a free−wheeling diode.

The device integrates all necessary items such as the MOSFET switch, ESD protection, and Zener clamps.

Features:

  • Provides a Robust Driver Interface Between DC Relay Coil and
  • Sensitive Logic Circuits
  • Optimized to Switch Relays from 3.0 V to 5.0 V Rail
  • Capable of Driving Relay Coils Rated up to 2.5 W at 5.0 V
  • Internal Zener Eliminates the Need of Free−Wheeling Diode
  • Internal Zener Clamp Routes Induced Current to Ground for Quieter
  • Systems Operation
  • Low VDS(on) Reduces System Current Drain
  • These are Pb−Free Device

Applications:

  • Telecom: Line Cards, Modems, Answering Machines, FAX
  • Computers and Office: Photocopiers, Printers, Desktop Computers
  • Consumer: TVs and VCRs, Stereo Receivers, CD Players, Cassette Recorders
  • Industrial:Small Appliances, Security Systems, Automated Test Equipment, Garage Door Openers
  • Automotive: 5.0 V Driven Relays, Motor Controls, Power Latches, Lamp Drivers
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$213.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.071
12,000
$0.0553
30,000
$0.054
75,000
$0.0526
120,000+
$0.052
Product Variant Information section