
Manufacturer Part #
NUD3112DMT1G
NUD Series 14 V 500 mA SMT Integrated Relay Inductive Load Driver - SC-74
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Elements: | Dual |
On-state Resistance-Max: | 1.2Ω |
Rated Current-Max: | 500mA |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
This device is used to switch inductive loads such as relays, solenoids incandescent lamps and small DC motors without the need of a free wheeling diode. The device integrates all necessary items such as the MOSFET switch, ESD protection, and Zener clamps. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
Features:
- Provides a Robust Driver Interface Between D.C. Relay Coil and Sensitive Logic Circuits
- Optimized to Switch Relays of 12 V Rail
- Capable of Driving Relay Coils Rated up to 6.0 W at 12 V
- Internal Zener Eliminates the Need of Free-Wheeling Diode
- Internal Zener Clamp Routes Induced Current to Ground for Quieter Systems Operation
- Low VDS(ON) Reduces System Current Drain
Applications:
- Telecom: Line Cards, Modems, Answering Machines, FAX
- Consumer: TVs and VCRs, Stereo Receivers, CD Players, Cassette
- Industrial:Small Appliances, Security Systems, Automated Test Equipment, Garage Door Openers
- Computers and Office: Photocopiers, Printers, Desktop Computers
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
45 Weeks
Quantity
Web Price
3,000
$0.20
9,000
$0.166
12,000
$0.165
30,000
$0.162
45,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount