text.skipToContent text.skipToNavigation

Manufacturer Part #

NUD3124DMT1G

NUD Series 24 V 150 mA SMT Automotive Inductive Load Driver - SC-74

Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Dual
On-state Resistance-Max: 1.4Ω
Rated Current-Max: 150mA
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

This MicroIntegrationTM device provides a one component solution to switch inductive loads such as relays, solenoids, and small dc motors without the need for a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters, and microcontrollers.

Features:

  • Provides Robust Interface between D.C. Relay Coils and Sensitive Logic
  • Capable of Driving Relay Coils Rated up to 150 mA at 12 Volts
  • Replaces 3 or 4 Discrete Components for Lower Cost
  • Internal Zener Eliminates Need for Free-Wheeling Diode
  • Meets Load Dump and other Automotive Specs

Applications:

  • Automotive and Industrial Environment
  • Drives Window, Latch, Door, Antenna Relays
Pricing Section
Stock:
279,000
Minimum Order:
3,000
Multiple Of:
3,000
75,000
Factory Stock:Factory Stock:
141,000
Factory Lead Time:
4 Weeks
Total
$450.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.15
9,000
$0.126
15,000
$0.124
60,000
$0.121
90,000+
$0.12