text.skipToContent text.skipToNavigation

Manufacturer Part #

NUD3160DMT1G

NUD Series 12 V 263 mA Surface Mount Industrial Inductive Load Driver - SC-74

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Dual
On-state Resistance-Max: 3.7Ω
Rated Current-Max: 263mA
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
This MicroIntegrationTM device provides a one component solution to switch inductive loads such as relays, solenoids, and small dc motors without the need for a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters, and microcontrollers.

Features:

  • Provides Robust Interface between D.C. Relay Coils and Sensitive Logic
  • Capable of Driving Relay Coils Rated up to 150 mA at 12 Volts
  • Replaces 3 or 4 Discrete Components for Lower Cost
  • Internal Zener Eliminates Need for Free-Wheeling Diode
  • Meets Load Dump and other Automotive Specs

Applications:

  • Automotive and Industrial Environment
  • Drives Window, Latch, Door, Antenna Relays
Pricing Section
Global Stock:
108,000
Germany (Online Only):
108,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.23
12,000
$0.22
15,000
$0.21
45,000+
$0.198
Product Variant Information section