text.skipToContent text.skipToNavigation

Manufacturer Part #

NUD3160LT1G

NUD3160 Series 200 mA 1.8 Ohm SMT Industrial Inductive Load Driver - SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 1.8Ω
Rated Current-Max: 200mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
This MicroIntegrationTM device provides a one component solution to switch inductive loads such as relays, solenoids, and small dc motors without the need for a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters, and microcontrollers.

Features:

  • Provides Robust Interface between D.C. Relay Coils and Sensitive Logic
  • Capable of Driving Relay Coils Rated up to 150 mA at 12 Volts
  • Replaces 3 or 4 Discrete Components for Lower Cost
  • Internal Zener Eliminates Need for Free-Wheeling Diode
  • Meets Load Dump and other Automotive Specs

Applications:

  • Automotive and Industrial Environment
  • Drives Window, Latch, Door, Antenna Relays
 
Pricing Section
Stock:
1,541
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.29
100
$0.27
500
$0.225
1,500+
$0.199