text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 9,000
Multiple Of: 9,000
Quantity Web Price
9,000+ $0.125
Total:

$1,125.00

USD
Attributes
Attributes Table
Configuration High Side
Input Voltage 2.5V to 5.5V
No of Elements Single
On-state Resistance-Max 100mΩ
Rated Current-Max 0.6A
Type Power Switch