text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3865DDV-T1-GE3

Dual N / P-Channel 12 V 0.054 Ω Surface Mount Mosfet Load Switch - TSOP-6

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Dual
On-state Resistance-Max: 54mΩ
Rated Current-Max: 2.8A
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,970
Web Price:
$0.585 USD Each
Total
$8.17
USD
Cost Per Unit
$4.085
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.