text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2525A-2EN-L/TR

SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 0.5A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.8µs
Turn-on Delay Time: 100µs
Current - Limit: 1A
Rise Time: 1ms
Fall Time: 0.7µs
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.59
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.585
50
$0.445
100
$0.425
250
$0.40
500+
$0.38