text.skipToContent text.skipToNavigation

Manufacturer Part #

STEC01PUR

STEC01; 5 V 7 A Ground Path Safety Switch with Programmable Timer-VFQFPN-16L

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 2.2V to 5V
On-state Resistance-Max: 20mΩ
Rated Current-Max: 7A
Operating Temp Range: 150°C
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.675