text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2151MTR

ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 130mΩ
Rated Current-Max: 0.5A
Type: Power Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$487.50
USD
Quantity
Web Price
2,500+
$0.195
Product Variant Information section