text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2151TTR

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 125mΩ
Rated Current-Max: 500mA
Type: Power Switch
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,000.00
USD
Quantity
Web Price
4,000+
$0.25
Product Variant Information section