text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2252TTR

STMPS2252 Series 5.5 V 115 mOhm Enhanced Dual Channel Power Switches - MSOP-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 115mΩ
Rated Current-Max: 500mA
Type: Power Switch
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The STMPS2252TTR is a power distribution switches are intended for applications where heavy capacitive loads and short-circuits are likely to be encountered.

The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in 8-MSOP package. 

Features:

  • 100 mΩ high-side MOSFET switch
  • 500 mA/1000 mA continuous current per channel
  • Thermal protection
  • Independent short-circuit protection with overcurrent logic output
  • Operating range from 2.7 V to 5.5 V
  • CMOS and TTL compatible inputs
  • 2.5 ms typical rise time
  • Undervoltage lockout
  • 13 μA maximum standby supply current
  • Ambient temperature range: -40 °C to 85 °C
  • 8 kV ESD protection
  • Reverse current protection
  • Fault blanking

View the list of available STMPS22 Series of Power-Switches

Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,020.00
USD
Quantity
Web Price
4,000+
$0.505
Product Variant Information section