text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNCP3712ASNT3G

Single Element 200 mA 105 V Surface Mount High Side Switch - SC-74

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
Rated Current-Max: 200mA
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
130,000
Minimum Order:
10,000
Multiple Of:
10,000
160,000
Factory Stock:Factory Stock:
190,000
Factory Lead Time:
4 Weeks
Total
$2,400.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000+
$0.24
Product Variant Information section