text.skipToContent text.skipToNavigation

Manufacturer Part #

VN5E160ASOTR-E

VN5E160AS Series 28 V 160 mOhm 7 A SMT Single Channel High Side Driver - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Single
On-state Resistance-Max: 160mΩ
Rated Current-Max: 14A
Type: Power Switch
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$680.00
USD
Quantity
Web Price
1,000
$0.68
2,000
$0.645
4,000
$0.615
5,000
$0.585
15,000+
$0.555
Product Variant Information section