text.skipToContent text.skipToNavigation

Manufacturer Part #

VN920B5-E

VN920B5-E Series 36 V 30 A Single Channel High-Side Solid State Relay - P2PAK-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 55V
Configuration: High Side
Input Voltage: 5.5V to 36V
No of Elements: Single
On-state Resistance-Max: 16mΩ
Rated Current-Max: 30A
Type: Relay Driver
Turn-off Delay Time: 50µs
Turn-on Delay Time: 50µs
Current - Limit: 45A
Package Style:  P2PAK
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,240.00
USD
Quantity
Web Price
800+
$1.55
Product Variant Information section