text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5050AK-E

POWERSSO24

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 36V
No of Elements: Dual
On-state Resistance-Max: 50mΩ
Rated Current-Max: 24A
Type: Power Switch
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
588
Multiple Of:
49
39,200
Factory Stock:Factory Stock:
0
Total
$911.40
USD
Quantity
Web Price
49+
$1.55
Product Variant Information section