text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5050J-E

VND5050J-E Series 36 V 50 mOhm Dual Channel High Side Driver - PowerSSO-12

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 36V
No of Elements: Dual
On-state Resistance-Max: 50mΩ
Rated Current-Max: 24A
Type: Power Switch
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$189.00
USD
Quantity
Web Price
100
$1.89
400
$1.35
1,000
$1.29
2,500
$1.22
4,000+
$1.19
Product Variant Information section