text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5160J-E

POWERSSO-12

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 36V
No of Elements: Dual
On-state Resistance-Max: 160mΩ
Rated Current-Max: 7.5A
Type: Power Switch
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,040.00
USD
Quantity
Web Price
100
$1.50
400
$1.09
1,500
$1.02
2,500
$0.99
5,000+
$0.955
Product Variant Information section