text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5E008MYTR-E

VND5E008MY Series 28 V 8 mOhm 53 A Double Channel High-Side Driver - PowerSSO-36

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Dual
On-state Resistance-Max: 8mΩ
Rated Current-Max: 106A
Type: Power Switch
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,140.00
USD
Quantity
Web Price
1,000
$4.14
2,000+
$3.31
Product Variant Information section