text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5E012MYTR-E

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Dual
On-state Resistance-Max: 11mΩ
Rated Current-Max: 104A
Type: Power Switch
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,620.00
USD
Quantity
Web Price
1,000+
$2.62
Product Variant Information section