text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ5E050MKTR-E

POWERSSO24

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Quad
On-state Resistance-Max: 50mΩ
Rated Current-Max: 38A
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,860.00
USD
Quantity
Web Price
1,000
$2.86
2,000
$2.33
3,000
$2.31
4,000+
$2.29
Product Variant Information section