text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ5E160AK-E

Quad channel high side driver with analog current sense

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Quad
On-state Resistance-Max: 160mΩ
Rated Current-Max: 14A
Type: Load Switch
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,225
Multiple Of:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,376.50
USD
Quantity
Web Price
49
$2.67
196
$2.06
735
$1.94
1,470
$1.87
3,675+
$1.79
Product Variant Information section