text.skipToContent text.skipToNavigation

Manufacturer Part #

AP9211SA-AH-HAC-7

AP9211 Series 5.5 V Single Chip Solution for 1-CELL Li+ Battery Pack-U-DFN2030-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Number of Cells: 1
Supply Voltage: 1.5V to 5.5V
Input Voltage-Max: 12V
Operating Temp Range: -40°C to +85°C
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Web Price
3,000
$0.27
6,000
$0.255
12,000
$0.24
15,000+
$0.23
Product Variant Information section