
Manufacturer Part #
BD99954GW-E2
BD99954 Series 1 to 4-Cell Li-Ion Battery Manager Application Processors -CSP-42
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Strip Package Style:CSP-42 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1817 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Configuration: | Switching |
Number of Cells: | 1-4 |
Supply Voltage: | 3.8V to 25V |
Switching Frequency-Max: | 1.2MHz |
Output Voltage: | 5.2V |
Power Dissipation: | 0.97W |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
Package Style: | CSP-42 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$5.53
200
$3.94
500
$3.72
1,250
$3.50
2,000+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
50 per Strip
Package Style:
CSP-42
Mounting Method:
Surface Mount