text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2438AZ+

DS2438 Series 2.4 to 10 V Multi-Function Smart Battery Monitor - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Number of Cells: 6
Supply Voltage: 2.4V to 10V
Input Voltage-Max: 12V
Supply Current: 50µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$526.00
USD
Quantity
Web Price
100
$5.26
200+
$4.21
Product Variant Information section