text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2438Z+

DS2438 Series 10 V 6 Cell Surface Mount Battery Charge Controller - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Number of Cells: 6
Supply Voltage: 2.4V to 10V
Input Voltage-Max: 12V
Supply Current: 50µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
206
Minimum Order:
1
Multiple Of:
1
106
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$4.01
USD
Quantity
Web Price
1
$4.01
25
$3.63
100
$3.47
300
$3.36
1,250+
$3.21
Product Variant Information section