text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2715Z+

DS2715 Series 1 to 10 NiMH Cells Battery Pack Charge Controller - SOIC-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Number of Cells: 10
Supply Voltage: 4.5V to 16.5V
Input Voltage-Max: 16.5V
Output Current: 20mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
59
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5.15
USD
Quantity
Web Price
1
$5.15
20
$4.67
75
$4.48
250
$4.31
1,000+
$4.12
Product Variant Information section