text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2715Z+T&R

DS2715 Series 1 to 10 NiMH Cells Battery Pack Charge Controller -SOIC-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS2715Z+T&R - Technical Attributes
Attributes Table
Configuration: Linear / Switching
Number of Cells: 10
Supply Voltage: 4.5V to 16.5V
Supply Current: 1.3mA
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,050.00
USD
Quantity
Web Price
2,500+
$4.82
Product Variant Information section